Technical Document
Specifications
Brand
HartmannOutput Coding
BCD
Switch Readout
0 to 9
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
Panel Mount
Contact Resistance
100mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-20 → +80°C
Current Rating
100 mA @ 40 V dc
Country of Origin
Germany
Product details
DPS8 Miniature Rear Mounting
Solder terminals
Gold-plated break-before-make contact.
Two up/down buttons
Decade, BCD+complement
H 24mm, W 8mm, D 35mm
Cheeks available separately
Cut out, 19 by (no. of switches x 8 + 9) mm
Pushbutton
AED 113.19
AED 113.19 Each (ex VAT)
AED 118.85
AED 118.85 Each (inc. VAT)
1
AED 113.19
AED 113.19 Each (ex VAT)
AED 118.85
AED 118.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 113.19 |
25 - 99 | AED 101.06 |
100 - 249 | AED 96.97 |
250 - 499 | AED 93.14 |
500+ | AED 89.98 |
Technical Document
Specifications
Brand
HartmannOutput Coding
BCD
Switch Readout
0 to 9
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
Panel Mount
Contact Resistance
100mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-20 → +80°C
Current Rating
100 mA @ 40 V dc
Country of Origin
Germany
Product details
DPS8 Miniature Rear Mounting
Solder terminals
Gold-plated break-before-make contact.
Two up/down buttons
Decade, BCD+complement
H 24mm, W 8mm, D 35mm
Cheeks available separately
Cut out, 19 by (no. of switches x 8 + 9) mm