Hartmann Pushwheel Switch Mounting CheekDPS8-PW2

RS Stock No.: 360-9723Brand: HartmannManufacturers Part No.: DPS8-PW2
brand-logo
View all in Pushwheel Switches

Technical Document

Specifications

Accessory Type

Mounting Cheek

For Use With

Push Button Switch

Country of Origin

Germany

Product details

DPS8 Miniature Rear Mounting

Solder terminals
Gold-plated break-before-make contact.
Two up/down buttons
Decade, BCD+complement
H 24mm, W 8mm, D 35mm
Cheeks available separately
Cut out, 19 by (no. of switches x 8 + 9) mm

Pushbutton

AED 89.88

AED 89.88 1 Bag of 2 (ex VAT)

AED 94.37

AED 94.37 1 Bag of 2 (inc. VAT)

Hartmann Pushwheel Switch Mounting CheekDPS8-PW2

AED 89.88

AED 89.88 1 Bag of 2 (ex VAT)

AED 94.37

AED 94.37 1 Bag of 2 (inc. VAT)

Hartmann Pushwheel Switch Mounting CheekDPS8-PW2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 89.88
25 - 99AED 86.68
100 - 249AED 83.42
250 - 499AED 80.69
500+AED 77.96

Technical Document

Specifications

Accessory Type

Mounting Cheek

For Use With

Push Button Switch

Country of Origin

Germany

Product details

DPS8 Miniature Rear Mounting

Solder terminals
Gold-plated break-before-make contact.
Two up/down buttons
Decade, BCD+complement
H 24mm, W 8mm, D 35mm
Cheeks available separately
Cut out, 19 by (no. of switches x 8 + 9) mm

Pushbutton