Technical Document
Specifications
Product details
Miniature Pushwheel & pushwheel Switches
This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications.
Features and Benefits:
• Snap-together format with end cheeks
• Two up/down buttons
• Decade, BCD + complement and Hexadecimal available
• H 33mm, W 8mm, D 39.1mm
• Cheeks available separately
• Cut out, 31 by (no. of switches x 7.95 + 0.25) mm
Available in this Range:
• Stock number 360-9666 is a miniature decade pushbutton edge switch, suitable for SCSI applications
• Stock number 360-9672 is a BCD + Compliment pushbutton switch
• Stock number 360-9739 is a hexadecimal pushbutton edge switch
• Stock number 360-9688 is a mounting cheek for miniature pushbutton switches
• Stock number 875-0630 is a hexadecimal pushwheel switch
Pushbutton
AED 51.24
AED 51.24 1 Bag of 2 (ex VAT)
AED 53.80
AED 53.80 1 Bag of 2 (inc. VAT)
1
AED 51.24
AED 51.24 1 Bag of 2 (ex VAT)
AED 53.80
AED 53.80 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 51.24 |
| 25 - 99 | AED 47.56 |
| 100 - 249 | AED 36.49 |
| 250 - 499 | AED 32.24 |
| 500+ | AED 29.35 |
Technical Document
Specifications
Product details
Miniature Pushwheel & pushwheel Switches
This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications.
Features and Benefits:
• Snap-together format with end cheeks
• Two up/down buttons
• Decade, BCD + complement and Hexadecimal available
• H 33mm, W 8mm, D 39.1mm
• Cheeks available separately
• Cut out, 31 by (no. of switches x 7.95 + 0.25) mm
Available in this Range:
• Stock number 360-9666 is a miniature decade pushbutton edge switch, suitable for SCSI applications
• Stock number 360-9672 is a BCD + Compliment pushbutton switch
• Stock number 360-9739 is a hexadecimal pushbutton edge switch
• Stock number 360-9688 is a mounting cheek for miniature pushbutton switches
• Stock number 875-0630 is a hexadecimal pushwheel switch
