Technical Document
Specifications
Brand
HartmannOutput Coding
BCD
Switch Readout
0 to 9
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
Panel Mount
Contact Resistance
100mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Mechanical Life
1000000
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Current Rating
100 mA @ 40 V dc
Operating Temperature Range
-20 → +80°C
Country of Origin
Germany
Product details
Miniature Pushwheel & pushwheel Switches
This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications.
Features and Benefits:
• Snap-together format with end cheeks
• Two up/down buttons
• Decade, BCD + complement and Hexadecimal available
• H 33mm, W 8mm, D 39.1mm
• Cheeks available separately
• Cut out, 31 by (no. of switches x 7.95 + 0.25) mm
Available in this Range:
• Stock number 360-9666 is a miniature decade pushbutton edge switch, suitable for SCSI applications
• Stock number 360-9672 is a BCD + Compliment pushbutton switch
• Stock number 360-9739 is a hexadecimal pushbutton edge switch
• Stock number 360-9688 is a mounting cheek for miniature pushbutton switches
• Stock number 875-0630 is a hexadecimal pushwheel switch
Pushbutton
AED 167.32
AED 167.32 Each (ex VAT)
AED 175.69
AED 175.69 Each (inc. VAT)
1
AED 167.32
AED 167.32 Each (ex VAT)
AED 175.69
AED 175.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 167.32 |
25 - 99 | AED 149.42 |
100+ | AED 130.99 |
Technical Document
Specifications
Brand
HartmannOutput Coding
BCD
Switch Readout
0 to 9
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
Panel Mount
Contact Resistance
100mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Mechanical Life
1000000
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Current Rating
100 mA @ 40 V dc
Operating Temperature Range
-20 → +80°C
Country of Origin
Germany
Product details
Miniature Pushwheel & pushwheel Switches
This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications.
Features and Benefits:
• Snap-together format with end cheeks
• Two up/down buttons
• Decade, BCD + complement and Hexadecimal available
• H 33mm, W 8mm, D 39.1mm
• Cheeks available separately
• Cut out, 31 by (no. of switches x 7.95 + 0.25) mm
Available in this Range:
• Stock number 360-9666 is a miniature decade pushbutton edge switch, suitable for SCSI applications
• Stock number 360-9672 is a BCD + Compliment pushbutton switch
• Stock number 360-9739 is a hexadecimal pushbutton edge switch
• Stock number 360-9688 is a mounting cheek for miniature pushbutton switches
• Stock number 875-0630 is a hexadecimal pushwheel switch