Hartmann Rotary Coded DIP Switch

RS Stock No.: 765-1122Brand: HartmannManufacturers Part No.: P25SMT101
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Mounting Type

Surface Mount

Output Coding

BCD

Terminal Type

Surface Mount

Number of Switch Positions

10

Number of Contacts

6

Contact Current Rating

100 mA @ 42 V

Voltage Rating

42V

Height

7mm

Width

7mm

Depth

2.5mm

Country of Origin

Germany

Product details

Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series

Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.

Subminiature build: 2.5mm height, 7.0mm length
Lateral C-contact – the common contact runs across the top of the switch
Hard gold plated contacts
Solid tinned PCB pins

PCB Mounting

AED 123.38

AED 24.675 Each (In a Pack of 5) (ex VAT)

AED 129.55

AED 25.909 Each (In a Pack of 5) (inc. VAT)

Hartmann Rotary Coded DIP Switch

AED 123.38

AED 24.675 Each (In a Pack of 5) (ex VAT)

AED 129.55

AED 25.909 Each (In a Pack of 5) (inc. VAT)

Hartmann Rotary Coded DIP Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 24.675AED 123.38
25 - 45AED 23.94AED 119.70
50 - 120AED 23.205AED 116.02
125 - 245AED 21.735AED 108.68
250+AED 20.948AED 104.74

Technical Document

Specifications

Mounting Type

Surface Mount

Output Coding

BCD

Terminal Type

Surface Mount

Number of Switch Positions

10

Number of Contacts

6

Contact Current Rating

100 mA @ 42 V

Voltage Rating

42V

Height

7mm

Width

7mm

Depth

2.5mm

Country of Origin

Germany

Product details

Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series

Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.

Subminiature build: 2.5mm height, 7.0mm length
Lateral C-contact – the common contact runs across the top of the switch
Hard gold plated contacts
Solid tinned PCB pins

PCB Mounting