Technical Document
Specifications
Brand
HartmannNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Stainless Steel
Contact Configuration
10P
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Country of Origin
Germany
Product details
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
PCB Mounting
AED 35.38
AED 35.38 Each (ex VAT)
AED 37.15
AED 37.15 Each (inc. VAT)
Standard
1
AED 35.38
AED 35.38 Each (ex VAT)
AED 37.15
AED 37.15 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 35.38 |
10 - 49 | AED 31.97 |
50 - 99 | AED 26.67 |
100 - 249 | AED 25.20 |
250+ | AED 23.47 |
Technical Document
Specifications
Brand
HartmannNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Stainless Steel
Contact Configuration
10P
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Country of Origin
Germany
Product details
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts