Technical Document
Specifications
Brand
HartmannMounting Type
PCB
Output Coding
BCD Complement
Terminal Type
Through Hole
Number of Switch Positions
10
Contact Current Rating
150 mA @ 24 V dc
Voltage Rating
24V dc
Height
6.5mm
Width
10mm
Depth
10mm
Product details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
PCB Mounting
AED 47.98
AED 47.98 Each (ex VAT)
AED 50.38
AED 50.38 Each (inc. VAT)
1
AED 47.98
AED 47.98 Each (ex VAT)
AED 50.38
AED 50.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | AED 47.98 |
50 - 99 | AED 43.10 |
100 - 249 | AED 36.80 |
250 - 499 | AED 35.49 |
500+ | AED 34.76 |
Technical Document
Specifications
Brand
HartmannMounting Type
PCB
Output Coding
BCD Complement
Terminal Type
Through Hole
Number of Switch Positions
10
Contact Current Rating
150 mA @ 24 V dc
Voltage Rating
24V dc
Height
6.5mm
Width
10mm
Depth
10mm
Product details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts