Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator

RS Stock No.: 379-3856Brand: HartmannManufacturers Part No.: PT65703L508
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Country of Origin

Germany

Product details

Cross-head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 37.17

AED 37.17 Each (ex VAT)

AED 39.03

AED 39.03 Each (inc. VAT)

Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator

AED 37.17

AED 37.17 Each (ex VAT)

AED 39.03

AED 39.03 Each (inc. VAT)

Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 37.17
10 - 49AED 33.44
50 - 99AED 27.77
100 - 249AED 26.36
250+AED 24.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Country of Origin

Germany

Product details

Cross-head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in