Technical Document
Specifications
Brand
HARWINSeries
D01-99
Pitch
2.54mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
1.5A
Country of Origin
Taiwan, Province Of China
Product details
Slotted & Through Pin Headers
0.1in. (2.54mm) pitch slotted and through connect single-in-line headers, easily cut or snapped to size, which can be used with the appropriate SIL socket to form a plug and socket pair, or can be soldered directly into a PCB
Body Material: Glass Filled Polyester
Flammability: UL 94 V-0
AED 177.75
AED 35.55 Each (In a Tube of 5) (ex VAT)
AED 186.64
AED 37.328 Each (In a Tube of 5) (inc. VAT)
5
AED 177.75
AED 35.55 Each (In a Tube of 5) (ex VAT)
AED 186.64
AED 37.328 Each (In a Tube of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
5 - 95 | AED 35.55 | AED 177.75 |
100 - 370 | AED 28.50 | AED 142.50 |
375 - 1495 | AED 24.95 | AED 124.75 |
1500+ | AED 23.70 | AED 118.50 |
Technical Document
Specifications
Brand
HARWINSeries
D01-99
Pitch
2.54mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
1.5A
Country of Origin
Taiwan, Province Of China
Product details
Slotted & Through Pin Headers
0.1in. (2.54mm) pitch slotted and through connect single-in-line headers, easily cut or snapped to size, which can be used with the appropriate SIL socket to form a plug and socket pair, or can be soldered directly into a PCB
Body Material: Glass Filled Polyester
Flammability: UL 94 V-0