Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A

RS Stock No.: 161-3505Brand: HARWINManufacturers Part No.: D01-9972042
brand-logo
View all in SIL Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Contact Material

Beryllium Copper

Contact Plating

Gold, Gold over Nickel

Pitch

2.54mm

Orientation

Vertical

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PCT

Current Rating

1A

Dimensions

50.8 x 2.54 x 2.8mm

Depth

2.8mm

Length

50.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,775.00

AED 9.25 Each (In a Pack of 300) (ex VAT)

AED 2,913.75

AED 9.712 Each (In a Pack of 300) (inc. VAT)

20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A

AED 2,775.00

AED 9.25 Each (In a Pack of 300) (ex VAT)

AED 2,913.75

AED 9.712 Each (In a Pack of 300) (inc. VAT)

20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
300 - 300AED 9.25AED 2,775.00
600 - 600AED 8.45AED 2,535.00
900 - 900AED 8.05AED 2,415.00
1200+AED 7.30AED 2,190.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Contact Material

Beryllium Copper

Contact Plating

Gold, Gold over Nickel

Pitch

2.54mm

Orientation

Vertical

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PCT

Current Rating

1A

Dimensions

50.8 x 2.54 x 2.8mm

Depth

2.8mm

Length

50.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more