Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN D01 Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 217-615Brand: HARWINManufacturers Part No.: D01B99720-42
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

100 V ac, 150 V dc

Series

D01

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Single Row IC sockets

Divisible IC sockets, single row.
Socket accepts mating pin diameter 0.40 to 0.56mm.

2.54mm Harwin IC sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
AED 9.712Each (In a Pack of 300) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

HARWIN D01 Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Each (In a Pack of 20) (ex VAT)

HARWIN D01 Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
AED 9.712Each (In a Pack of 300) (ex VAT)

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

100 V ac, 150 V dc

Series

D01

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Single Row IC sockets

Divisible IC sockets, single row.
Socket accepts mating pin diameter 0.40 to 0.56mm.

2.54mm Harwin IC sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
AED 9.712Each (In a Pack of 300) (ex VAT)