Technical Document
Specifications
Brand
HARWINGender
Female
Series
H3153
Length
3.61mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold, Gold over Nickel
Current Rating
2A
Termination Method
Pin, Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom
AED 1,133.00
AED 1.133 Each (In a Pack of 1000) (ex VAT)
AED 1,189.65
AED 1.19 Each (In a Pack of 1000) (inc. VAT)
1000
AED 1,133.00
AED 1.133 Each (In a Pack of 1000) (ex VAT)
AED 1,189.65
AED 1.19 Each (In a Pack of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
1000 - 1000 | AED 1.133 | AED 1,133.00 |
2000 - 2000 | AED 1.03 | AED 1,030.00 |
3000 - 3000 | AED 0.978 | AED 978.50 |
4000+ | AED 0.927 | AED 927.00 |
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H3153
Length
3.61mm
Number Of Rows
1
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold, Gold over Nickel
Current Rating
2A
Termination Method
Pin, Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom