Technical Document
Specifications
Brand
HARWINGender
Female
Series
H3161
Length
5.55mm
Body Orientation
Straight
Contact Plating
Tin
Number Of Contacts
1
Country of Origin
United Kingdom
Product details
Selector Socket & Plugs
For link-selection facilities on PCBs
Turned brass socket with tin plate finish and 4-leaf gold plated hardened beryllium copper contacts
Uninsulated shorting plugs are 1mm dia. brass, gold plated
Insulated shorting plugs with thermoplastic moulded insulator available in 3 colours
AED 32.55
AED 1.628 Each (In a Pack of 20) (ex VAT)
AED 34.18
AED 1.709 Each (In a Pack of 20) (inc. VAT)
20
AED 32.55
AED 1.628 Each (In a Pack of 20) (ex VAT)
AED 34.18
AED 1.709 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 1.628 | AED 32.55 |
200 - 980 | AED 1.312 | AED 26.25 |
1000 - 4980 | AED 0.945 | AED 18.90 |
5000 - 9980 | AED 0.84 | AED 16.80 |
10000+ | AED 0.84 | AED 16.80 |
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H3161
Length
5.55mm
Body Orientation
Straight
Contact Plating
Tin
Number Of Contacts
1
Country of Origin
United Kingdom
Product details
Selector Socket & Plugs
For link-selection facilities on PCBs
Turned brass socket with tin plate finish and 4-leaf gold plated hardened beryllium copper contacts
Uninsulated shorting plugs are 1mm dia. brass, gold plated
Insulated shorting plugs with thermoplastic moulded insulator available in 3 colours