Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN, H31 Discrete Socket, Rated At 10A

RS Stock No.: 909-4341Brand: HARWINManufacturers Part No.: H3182-05
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

5.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.00

AED 2.30 Each (In a Pack of 10) (ex VAT)

AED 24.15

AED 2.415 Each (In a Pack of 10) (inc. VAT)

HARWIN, H31 Discrete Socket, Rated At 10A

AED 23.00

AED 2.30 Each (In a Pack of 10) (ex VAT)

AED 24.15

AED 2.415 Each (In a Pack of 10) (inc. VAT)

HARWIN, H31 Discrete Socket, Rated At 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.30AED 23.00
50 - 190AED 2.20AED 22.00
200 - 340AED 2.10AED 21.00
350 - 740AED 2.00AED 20.00
750+AED 1.85AED 18.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

5.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more