Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN, H31 Discrete Socket, Rated At 10A

RS Stock No.: 909-4348Brand: HARWINManufacturers Part No.: H3183-05
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

5.25mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals

Stock information temporarily unavailable.

AED 21.00

AED 2.10 Each (In a Pack of 10) (ex VAT)

AED 22.05

AED 2.205 Each (In a Pack of 10) (inc. VAT)

HARWIN, H31 Discrete Socket, Rated At 10A

AED 21.00

AED 2.10 Each (In a Pack of 10) (ex VAT)

AED 22.05

AED 2.205 Each (In a Pack of 10) (inc. VAT)

HARWIN, H31 Discrete Socket, Rated At 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.10AED 21.00
50 - 190AED 2.00AED 20.00
200 - 340AED 1.90AED 19.00
350 - 740AED 1.80AED 18.00
750+AED 1.75AED 17.50

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

5.25mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals