Technical Document
Specifications
Brand
HARWINNumber Of Contacts
72
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Voltage Rating
1 kV
Contact Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Harwin M20 Series 2.54 mm PCB Sockets
M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers
Features & Benefits
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
Product Application Information
These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
AED 45.90
AED 22.95 Each (In a Pack of 2) (ex VAT)
AED 48.20
AED 24.098 Each (In a Pack of 2) (inc. VAT)
2
AED 45.90
AED 22.95 Each (In a Pack of 2) (ex VAT)
AED 48.20
AED 24.098 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 38 | AED 22.95 | AED 45.90 |
40 - 148 | AED 19.10 | AED 38.20 |
150 - 598 | AED 16.10 | AED 32.20 |
600 - 1198 | AED 14.95 | AED 29.90 |
1200+ | AED 13.85 | AED 27.70 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
72
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Voltage Rating
1 kV
Contact Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Harwin M20 Series 2.54 mm PCB Sockets
M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers
Features & Benefits
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
Product Application Information
These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing