HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 547-3223Brand: HARWINManufacturers Part No.: M20-9753646
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

M20

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Current Rating

3A

Tail Pin Length

3.0mm

Mating Pin Length

5.8mm

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 2.54mm PCB Pin Header Connectors

M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The housings of these M20 2.54 mm PCB pin header connectors are also supplied with different mating pin lengths: M20-975xxx, M20-976xxx, M20-977xxx = 5.8 mm pin height
M20-995xxx, M20-996xxx, M20-998xxx, M20-999xxx = 6.1 mm pin height
M20-997xxx = 8.5 mm pin height
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this
These M20 2.54 mm PCB pin header connectors mate with the M20 series PCB sockets, socket housings and jumpers.

Features and Benefits

Multiple configuration options and pin mating lengths for design flexibility
Thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes

Applications

These M20 2.54 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6.82

AED 6.82 Each (ex VAT)

AED 7.16

AED 7.16 Each (inc. VAT)

HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

AED 6.82

AED 6.82 Each (ex VAT)

AED 7.16

AED 7.16 Each (inc. VAT)

HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 6.82
20 - 74AED 6.35
75 - 299AED 6.14
300 - 599AED 5.56
600+AED 5.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

M20

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Current Rating

3A

Tail Pin Length

3.0mm

Mating Pin Length

5.8mm

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 2.54mm PCB Pin Header Connectors

M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The housings of these M20 2.54 mm PCB pin header connectors are also supplied with different mating pin lengths: M20-975xxx, M20-976xxx, M20-977xxx = 5.8 mm pin height
M20-995xxx, M20-996xxx, M20-998xxx, M20-999xxx = 6.1 mm pin height
M20-997xxx = 8.5 mm pin height
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this
These M20 2.54 mm PCB pin header connectors mate with the M20 series PCB sockets, socket housings and jumpers.

Features and Benefits

Multiple configuration options and pin mating lengths for design flexibility
Thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes

Applications

These M20 2.54 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more