Technical Document
Specifications
Brand
HARWINType
Open Top
Number Of Contacts
2
Pitch
2mm
Gender
Female
Colour
Red
Number Of Rows
1
Length
3.9mm
Width
3.5mm
Depth
1.95mm
Contact Material
Beryllium Copper
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
20mΩ
Country of Origin
United Kingdom
Product details
Jumper Links
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes
AED 12.08
AED 1.208 Each (In a Pack of 10) (ex VAT)
AED 12.68
AED 1.268 Each (In a Pack of 10) (inc. VAT)
10
AED 12.08
AED 1.208 Each (In a Pack of 10) (ex VAT)
AED 12.68
AED 1.268 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.208 | AED 12.08 |
250 - 990 | AED 0.945 | AED 9.45 |
1000 - 4990 | AED 0.892 | AED 8.92 |
5000 - 9990 | AED 0.84 | AED 8.40 |
10000+ | AED 0.788 | AED 7.88 |
Technical Document
Specifications
Brand
HARWINType
Open Top
Number Of Contacts
2
Pitch
2mm
Gender
Female
Colour
Red
Number Of Rows
1
Length
3.9mm
Width
3.5mm
Depth
1.95mm
Contact Material
Beryllium Copper
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
20mΩ
Country of Origin
United Kingdom
Product details
Jumper Links
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes