Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination

RS Stock No.: 605-8796Brand: HARWINManufacturers Part No.: M22-7131042
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

1

Pitch

2mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Product details

Harwin M22 Series 2 mm PCB Sockets

M22 series PCB through hole mounting industry standard sockets with a fine 2.mm pitch designed for use in board to board applications. With a high quality, compact design these M22 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M22 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable gold plated dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M22 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits

Fine 2 mm pitch
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact

Product Application Information

These M22 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 57.16

AED 11.433 Each (In a Pack of 5) (ex VAT)

AED 60.02

AED 12.005 Each (In a Pack of 5) (inc. VAT)

HARWIN Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination

AED 57.16

AED 11.433 Each (In a Pack of 5) (ex VAT)

AED 60.02

AED 12.005 Each (In a Pack of 5) (inc. VAT)

HARWIN Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 11.433AED 57.16
100 - 370AED 8.343AED 41.72
375 - 1495AED 7.519AED 37.60
1500 - 2995AED 6.077AED 30.38
3000+AED 5.82AED 29.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

1

Pitch

2mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Product details

Harwin M22 Series 2 mm PCB Sockets

M22 series PCB through hole mounting industry standard sockets with a fine 2.mm pitch designed for use in board to board applications. With a high quality, compact design these M22 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M22 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable gold plated dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M22 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits

Fine 2 mm pitch
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact

Product Application Information

These M22 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more