Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HARWIN M300 Series Vertical PCB Mount PCB Socket, 10-Contact, 2-Row, 3mm Pitch, Solder Termination

RS Stock No.: 287-1016Brand: HARWINManufacturers Part No.: M300-MV31045M1
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

3mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Solder

Series

M300

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.64

AED 42.64 Each (ex VAT)

AED 44.77

AED 44.77 Each (inc. VAT)

HARWIN M300 Series Vertical PCB Mount PCB Socket, 10-Contact, 2-Row, 3mm Pitch, Solder Termination

AED 42.64

AED 42.64 Each (ex VAT)

AED 44.77

AED 44.77 Each (inc. VAT)

HARWIN M300 Series Vertical PCB Mount PCB Socket, 10-Contact, 2-Row, 3mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 42.64
2 - 4AED 40.32
5+AED 38.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

3mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Solder

Series

M300

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more