Technical Document
Specifications
Brand
HARWINColour
Black
Gender
Female
Termination Method
Plug In, Solder
Voltage Rating
1500V ac/dc
Connector Size
2mm
Current Rating
5A
Contact Plating
Gold
Length
11.5mm
Contact Material
Phosphor Bronze
Type
Test Connector
Insulation Material
PA9T, Thermoplastic
Country of Origin
China
Product details
Harwin PCB Test Socket for 2mm Pin
PCB mount dual entry test socket compatible with 2.03mm diameter test probes and other 2mm pins. This 2mm PCB test socket is right angle mounting, side stackable and has a low profile above board height of just 5.1mm. The socket contacts of this PCB test socket are made from gold plated phosphor bronze which provides improved durability and reliability for multiple mating cycles. The housing is made from black UL94V-0 nylon.
2mm PCB Mount Sockets
AED 102.25
AED 20.45 Each (In a Pack of 5) (ex VAT)
AED 107.36
AED 21.472 Each (In a Pack of 5) (inc. VAT)
5
AED 102.25
AED 20.45 Each (In a Pack of 5) (ex VAT)
AED 107.36
AED 21.472 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 15 | AED 20.45 | AED 102.25 |
20 - 45 | AED 19.45 | AED 97.25 |
50 - 245 | AED 18.45 | AED 92.25 |
250 - 495 | AED 17.95 | AED 89.75 |
500+ | AED 17.00 | AED 85.00 |
Technical Document
Specifications
Brand
HARWINColour
Black
Gender
Female
Termination Method
Plug In, Solder
Voltage Rating
1500V ac/dc
Connector Size
2mm
Current Rating
5A
Contact Plating
Gold
Length
11.5mm
Contact Material
Phosphor Bronze
Type
Test Connector
Insulation Material
PA9T, Thermoplastic
Country of Origin
China
Product details
Harwin PCB Test Socket for 2mm Pin
PCB mount dual entry test socket compatible with 2.03mm diameter test probes and other 2mm pins. This 2mm PCB test socket is right angle mounting, side stackable and has a low profile above board height of just 5.1mm. The socket contacts of this PCB test socket are made from gold plated phosphor bronze which provides improved durability and reliability for multiple mating cycles. The housing is made from black UL94V-0 nylon.