Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 161-3637Brand: HARWINManufacturers Part No.: M50-3301042
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

1A

Contact Plating

Gold, Tin over Nickel

Series

Archer M50

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 16.75

AED 16.75 1 Pack of 1 (ex VAT)

AED 17.59

AED 17.59 1 Pack of 1 (inc. VAT)

HARWIN 20-Way IDC Connector Socket for Cable Mount, 2-Row

AED 16.75

AED 16.75 1 Pack of 1 (ex VAT)

AED 17.59

AED 17.59 1 Pack of 1 (inc. VAT)

HARWIN 20-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.75
10 - 49AED 15.12
50 - 99AED 13.54
100 - 249AED 12.86
250+AED 12.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

1A

Contact Plating

Gold, Tin over Nickel

Series

Archer M50

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

1.0 kV ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in