Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN M58 Series Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 20 Row(s)

RS Stock No.: 251-7028Brand: HARWINManufacturers Part No.: M58-2500442R
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

M58

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

20

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

HARWIN M58 Series Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 20 Row(s)

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

HARWIN M58 Series Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 20 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.54
10 - 99AED 14.23
100 - 349AED 13.07
350+AED 12.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

M58

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

20

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more