HARWIN Datamate Series Female Crimp Terminal, 22AWG Max

RS Stock No.: 511-654Brand: HARWINManufacturers Part No.: M80-0110005
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

HARWIN

Gender

Female

For Use With

Datamate L-Tek, J-Tek and Mix-Tek Connector Housings

Series

Datamate

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Beryllium Copper

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

25mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Harwin Datemate L-Tek Series Female Crimp Contacts

Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
Also check our large range of crimp tools
For contact insertion and removal tool see stock number 511-759

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.50

AED 3.15 Each (In a Pack of 10) (ex VAT)

AED 33.08

AED 3.308 Each (In a Pack of 10) (inc. VAT)

HARWIN Datamate Series Female Crimp Terminal, 22AWG Max
Select packaging type

AED 31.50

AED 3.15 Each (In a Pack of 10) (ex VAT)

AED 33.08

AED 3.308 Each (In a Pack of 10) (inc. VAT)

HARWIN Datamate Series Female Crimp Terminal, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190AED 3.15AED 31.50
200 - 740AED 2.835AED 28.35
750 - 2990AED 2.678AED 26.78
3000 - 5990AED 1.995AED 19.95
6000+AED 1.942AED 19.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Gender

Female

For Use With

Datamate L-Tek, J-Tek and Mix-Tek Connector Housings

Series

Datamate

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Beryllium Copper

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

25mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Harwin Datemate L-Tek Series Female Crimp Contacts

Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
Also check our large range of crimp tools
For contact insertion and removal tool see stock number 511-759

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more