Technical Document
Specifications
Brand
HARWINNumber Of Contacts
2
Number Of Rows
1
Pitch
4mm
Gender
Female
Series
M80
Body Orientation
Straight
Country of Origin
United Kingdom
AED 472.77
AED 47.277 Each (In a Pack of 10) (ex VAT)
AED 496.41
AED 49.641 Each (In a Pack of 10) (inc. VAT)
10
AED 472.77
AED 47.277 Each (In a Pack of 10) (ex VAT)
AED 496.41
AED 49.641 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 47.277 | AED 472.77 |
20 - 20 | AED 45.372 | AED 453.72 |
30 - 30 | AED 43.62 | AED 436.20 |
40 - 40 | AED 42.024 | AED 420.24 |
50+ | AED 40.53 | AED 405.30 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
2
Number Of Rows
1
Pitch
4mm
Gender
Female
Series
M80
Body Orientation
Straight
Country of Origin
United Kingdom