Technical Document
Specifications
Brand
HARWINKit Type
Connector Kit
Kit Contents
12 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted, Tin Finish On Crimp Shell
Series
M80
Country of Origin
United Kingdom
AED 93.82
AED 93.82 Each (ex VAT)
AED 98.51
AED 98.51 Each (inc. VAT)
HARWIN M80 Connector Kit Containing 12 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted,
1
AED 93.82
AED 93.82 Each (ex VAT)
AED 98.51
AED 98.51 Each (inc. VAT)
HARWIN M80 Connector Kit Containing 12 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 93.82 |
| 10 - 49 | AED 84.94 |
| 50 - 99 | AED 77.80 |
| 100 - 249 | AED 71.56 |
| 250+ | AED 66.26 |
Technical Document
Specifications
Brand
HARWINKit Type
Connector Kit
Kit Contents
12 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted, Tin Finish On Crimp Shell
Series
M80
Country of Origin
United Kingdom


