Technical Document
Specifications
Brand
HARWINNumber Of Contacts
16
Number Of Rows
2
Pitch
2mm
Type
Crimp Connector
Body Orientation
Straight
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 58.12
AED 58.12 Each (ex VAT)
AED 61.03
AED 61.03 Each (inc. VAT)
HARWIN M80 Series Straight PCB Socket, 16-Contact, 2-Row, 2mm Pitch, Crimp Termination
1
AED 58.12
AED 58.12 Each (ex VAT)
AED 61.03
AED 61.03 Each (inc. VAT)
HARWIN M80 Series Straight PCB Socket, 16-Contact, 2-Row, 2mm Pitch, Crimp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 58.12 |
2 - 2 | AED 55.81 |
3 - 4 | AED 53.66 |
5 - 9 | AED 51.66 |
10+ | AED 49.82 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
16
Number Of Rows
2
Pitch
2mm
Type
Crimp Connector
Body Orientation
Straight
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom