Technical Document
Specifications
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product details
J-Tek Headers
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.
M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have Jackscrews
M80-510 and M80-540 have Board Mounts
M80-512 and M80-542 have Jackscrews and Board Mounts
M80-400, M80-410, M80-500, M80-510, M80-530 and M80-540 have 3 mm long PC tail pins
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
AED 50.30
AED 50.30 Each (ex VAT)
AED 52.81
AED 52.81 Each (inc. VAT)
Standard
1
AED 50.30
AED 50.30 Each (ex VAT)
AED 52.81
AED 52.81 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 50.30 |
20 - 74 | AED 45.68 |
75 - 299 | AED 39.48 |
300 - 599 | AED 34.54 |
600+ | AED 32.92 |
Technical Document
Specifications
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product details
J-Tek Headers
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.
M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have Jackscrews
M80-510 and M80-540 have Board Mounts
M80-512 and M80-542 have Jackscrews and Board Mounts
M80-400, M80-410, M80-500, M80-510, M80-530 and M80-540 have 3 mm long PC tail pins
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.