Technical Document
Specifications
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
1.2 kV
Country of Origin
United Kingdom
AED 860.90
AED 47.828 Each (In a Tube of 18) (ex VAT)
AED 903.94
AED 50.219 Each (In a Tube of 18) (inc. VAT)
18
AED 860.90
AED 47.828 Each (In a Tube of 18) (ex VAT)
AED 903.94
AED 50.219 Each (In a Tube of 18) (inc. VAT)
18
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
18 - 72 | AED 47.828 | AED 860.90 |
90 - 162 | AED 41.265 | AED 742.77 |
180 - 342 | AED 40.268 | AED 724.82 |
360+ | AED 36.12 | AED 650.16 |
Technical Document
Specifications
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
1.2 kV
Country of Origin
United Kingdom