Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Test Pin 2A

RS Stock No.: 190-3397Brand: HARWINManufacturers Part No.: P1113CA3
brand-logo
View all in Test Pins

Technical Document

Specifications

Brand

HARWIN

Current Rating

2A

Product details

Spring loaded Test Terminals

Spring-loaded terminal for fast multipoint testing of PCB sub-assemblies during development and production.
Designed to be pressed or epoxy bonded into pre-planned test beds, aligned with the track and pins of the board to be tested.
Stock No. 521-601 has a gold-plated brass concave probe for locating PCB pins and solder joints.
Stock No. 521-611 has a nickel plated carbon-steel pointed probe for making contact to flat track and pads.
Probe is housed in a gold-plated brass body with a gold plated spring steel spring.
Solder posts connection to terminals
Recommended test-bed thickness: 5mm min. (epoxy bonded) 12mm max., (press fit)
15 mm max.

Stock information temporarily unavailable.

AED 2,688.30

AED 13.442 Each (In a Pack of 200) (ex VAT)

AED 2,822.72

AED 14.114 Each (In a Pack of 200) (inc. VAT)

HARWIN Test Pin 2A

AED 2,688.30

AED 13.442 Each (In a Pack of 200) (ex VAT)

AED 2,822.72

AED 14.114 Each (In a Pack of 200) (inc. VAT)

HARWIN Test Pin 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Current Rating

2A

Product details

Spring loaded Test Terminals

Spring-loaded terminal for fast multipoint testing of PCB sub-assemblies during development and production.
Designed to be pressed or epoxy bonded into pre-planned test beds, aligned with the track and pins of the board to be tested.
Stock No. 521-601 has a gold-plated brass concave probe for locating PCB pins and solder joints.
Stock No. 521-611 has a nickel plated carbon-steel pointed probe for making contact to flat track and pads.
Probe is housed in a gold-plated brass body with a gold plated spring steel spring.
Solder posts connection to terminals
Recommended test-bed thickness: 5mm min. (epoxy bonded) 12mm max., (press fit)
15 mm max.