Technical Document
Specifications
Brand
HARWINCurrent Rating
1.5A
Probe Tip Type
Needle
Probe Socket Diameter
16.35mm
Country of Origin
Taiwan, Province Of China
You may be interested in
HARWIN Test Pin 1.5ABrand: HARWIN
AED 13.086Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.
AED 14.68
AED 14.68 1 Pack of 1 (ex VAT)
AED 15.41
AED 15.41 1 Pack of 1 (inc. VAT)
HARWIN Test Pin 1.5A
1
AED 14.68
AED 14.68 1 Pack of 1 (ex VAT)
AED 15.41
AED 15.41 1 Pack of 1 (inc. VAT)
HARWIN Test Pin 1.5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARWIN Test Pin 1.5ABrand: HARWIN
AED 13.086Each (In a Pack of 500) (ex VAT)
Technical Document
Specifications
Brand
HARWINCurrent Rating
1.5A
Probe Tip Type
Needle
Probe Socket Diameter
16.35mm
Country of Origin
Taiwan, Province Of China
You may be interested in
HARWIN Test Pin 1.5ABrand: HARWIN
AED 13.086Each (In a Pack of 500) (ex VAT)