Technical Document
Specifications
Brand
HARWINSeries
Shield Clip
Material
Stainless Steel
Fixing Method
Surface Mount
Dimensions
3.90 x 1.10 x 1.00mm
Height
1mm
Country of Origin
Korea, Republic Of
AED 28.32
AED 0.566 Each (Supplied as a Tape) (ex VAT)
AED 29.74
AED 0.594 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 28.32
AED 0.566 Each (Supplied as a Tape) (ex VAT)
AED 29.74
AED 0.594 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | AED 0.566 | AED 28.32 |
250 - 450 | AED 0.515 | AED 25.75 |
500 - 950 | AED 0.464 | AED 23.18 |
1000+ | AED 0.464 | AED 23.18 |
Technical Document
Specifications
Brand
HARWINSeries
Shield Clip
Material
Stainless Steel
Fixing Method
Surface Mount
Dimensions
3.90 x 1.10 x 1.00mm
Height
1mm
Country of Origin
Korea, Republic Of