Technical Document
Specifications
Brand
HARWINProduct Type
Crimp Tool Frame
For Use With
Gecko Connector Contacts
Operation
Hand
Ratcheting
Yes
Country of Origin
United States
Product details
Harwin Hand Crimp Tool for Gecko Crimp Contacts
Precision hand crimp tool that is used with a positioner to crimp both male and female Gecko crimp contacts. This Gecko hand crimp tool features a ratchet control mechanism that remains locked until the handles are fully closed ensuring a full crimp cycle is achieved. An 8 indent selector knob on the tool enables the correct crimp setting to be selected and a postioner guide locks the postioner firmly in place.
The positioner is not supplied with the crimp tool and must be purchased separately, please see stock number 909-4492
Harwin 1.25mm Gecko Series Connectors
AED 6,295.77
AED 6,295.77 Each (ex VAT)
AED 6,610.56
AED 6,610.56 Each (inc. VAT)
1
AED 6,295.77
AED 6,295.77 Each (ex VAT)
AED 6,610.56
AED 6,610.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 6,295.77 |
2+ | AED 5,980.95 |
Technical Document
Specifications
Brand
HARWINProduct Type
Crimp Tool Frame
For Use With
Gecko Connector Contacts
Operation
Hand
Ratcheting
Yes
Country of Origin
United States
Product details
Harwin Hand Crimp Tool for Gecko Crimp Contacts
Precision hand crimp tool that is used with a positioner to crimp both male and female Gecko crimp contacts. This Gecko hand crimp tool features a ratchet control mechanism that remains locked until the handles are fully closed ensuring a full crimp cycle is achieved. An 8 indent selector knob on the tool enables the correct crimp setting to be selected and a postioner guide locks the postioner firmly in place.
The positioner is not supplied with the crimp tool and must be purchased separately, please see stock number 909-4492