Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN 1 Way Positioner

RS Stock No.: 909-4492Brand: HARWINManufacturers Part No.: Z125-901
brand-logo

Technical Document

Specifications

Brand

HARWIN

Type

Positioner

Number of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin Hand Crimp Tool for Gecko Crimp Contacts

Precision hand crimp tool that is used with a positioner to crimp both male and female Gecko crimp contacts. This Gecko hand crimp tool features a ratchet control mechanism that remains locked until the handles are fully closed ensuring a full crimp cycle is achieved. An 8 indent selector knob on the tool enables the correct crimp setting to be selected and a postioner guide locks the postioner firmly in place.
The positioner is not supplied with the crimp tool and must be purchased separately, please see stock number 909-4492

Harwin 1.25mm Gecko Series Connectors

Stock information temporarily unavailable.

AED 1,801.75

AED 1,801.75 Each (ex VAT)

AED 1,891.84

AED 1,891.84 Each (inc. VAT)

HARWIN 1 Way Positioner

AED 1,801.75

AED 1,801.75 Each (ex VAT)

AED 1,891.84

AED 1,891.84 Each (inc. VAT)

HARWIN 1 Way Positioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 1,801.75
2+AED 1,711.66

Technical Document

Specifications

Brand

HARWIN

Type

Positioner

Number of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin Hand Crimp Tool for Gecko Crimp Contacts

Precision hand crimp tool that is used with a positioner to crimp both male and female Gecko crimp contacts. This Gecko hand crimp tool features a ratchet control mechanism that remains locked until the handles are fully closed ensuring a full crimp cycle is achieved. An 8 indent selector knob on the tool enables the correct crimp setting to be selected and a postioner guide locks the postioner firmly in place.
The positioner is not supplied with the crimp tool and must be purchased separately, please see stock number 909-4492

Harwin 1.25mm Gecko Series Connectors