Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Hand Ratcheting Crimp Tool for M22 Connector Contacts

RS Stock No.: 909-4495Brand: HARWINManufacturers Part No.: Z22-020
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

HARWIN

Product Type

Crimp Tool

For Use With

M22 Connector Contacts

Operation

Hand

Ratcheting

Yes

Country of Origin

United Kingdom

Product details

Harwin Hand Crimping Tool for M22 Crimp Contacts

Hand crimp tool designed for use with M22 series crimp contacts consisting of a set of jaws that contain upper and lower crimp dies. The crimping dies contain 3 crimping indents for wire sizes ranges 24-30 AWG, 28-30 AWG and 24-28 AWG. This M22 hand crimp tool features a ratchet control mechanism which remains locked until the handles are fully closed ensuring a full crimp cycle is achieved.

Stock information temporarily unavailable.

AED 2,640.55

AED 2,640.55 Each (ex VAT)

AED 2,772.58

AED 2,772.58 Each (inc. VAT)

HARWIN Hand Ratcheting Crimp Tool for M22 Connector Contacts

AED 2,640.55

AED 2,640.55 Each (ex VAT)

AED 2,772.58

AED 2,772.58 Each (inc. VAT)

HARWIN Hand Ratcheting Crimp Tool for M22 Connector Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 2,640.55
2+AED 2,508.55

Technical Document

Specifications

Brand

HARWIN

Product Type

Crimp Tool

For Use With

M22 Connector Contacts

Operation

Hand

Ratcheting

Yes

Country of Origin

United Kingdom

Product details

Harwin Hand Crimping Tool for M22 Crimp Contacts

Hand crimp tool designed for use with M22 series crimp contacts consisting of a set of jaws that contain upper and lower crimp dies. The crimping dies contain 3 crimping indents for wire sizes ranges 24-30 AWG, 28-30 AWG and 24-28 AWG. This M22 hand crimp tool features a ratchet control mechanism which remains locked until the handles are fully closed ensuring a full crimp cycle is achieved.