Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C

RS Stock No.: 274-3109Brand: Hauber ElektronikManufacturers Part No.: HE050.0.0.0.002
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Maximum dc Voltage

30V

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,120.72

AED 1,120.72 Each (ex VAT)

AED 1,176.76

AED 1,176.76 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C

AED 1,120.72

AED 1,120.72 Each (ex VAT)

AED 1,176.76

AED 1,176.76 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Maximum dc Voltage

30V

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany