Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

RS Stock No.: 275-2250Brand: Hauber ElektronikManufacturers Part No.: HE100.01.16.01.00.00.050
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

25 mA

Maximum dc Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

AED 3,502.22

AED 3,502.22 Each (ex VAT)

AED 3,677.33

AED 3,677.33 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

AED 3,502.22

AED 3,502.22 Each (ex VAT)

AED 3,677.33

AED 3,677.33 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

25 mA

Maximum dc Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany