HAZET 252 mm Hand Saw, 32 TPI

RS Stock No.: 644-629Brand: HAZETManufacturers Part No.: 1981
View all in Hand Saws

Technical Document

Specifications

Brand

HAZET

Blade Length

252 mm

Number of Teeth per Inch

32

Series

1981

Saw Type

Hand Saw

Blade Material

Chromium steel

Country of Origin

Germany

AED 103.84

AED 103.84 Each (ex VAT)

AED 109.03

AED 109.03 Each (inc. VAT)

HAZET 252 mm Hand Saw, 32 TPI

AED 103.84

AED 103.84 Each (ex VAT)

AED 109.03

AED 109.03 Each (inc. VAT)

HAZET 252 mm Hand Saw, 32 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAZET

Blade Length

252 mm

Number of Teeth per Inch

32

Series

1981

Saw Type

Hand Saw

Blade Material

Chromium steel

Country of Origin

Germany