HAZET Torque Tester, 2.5 → 25Nm, 1/4in Drive, 3 % Accuracy, 0.25Nm Increment

RS Stock No.: 647-001Brand: HAZETManufacturers Part No.: 5108-3CT
View all in Torque Testers

Technical Document

Specifications

Brand

HAZET

Digital

No

Drive Size

1/4in

Measuring Range

2.5 → 25Nm

Scale Graduations

0.25Nm

Accuracy

3 %

Country of Origin

Taiwan, Province Of China

AED 958.60

AED 958.60 Each (ex VAT)

AED 1,006.53

AED 1,006.53 Each (inc. VAT)

HAZET Torque Tester, 2.5 → 25Nm, 1/4in Drive, 3 % Accuracy, 0.25Nm Increment

AED 958.60

AED 958.60 Each (ex VAT)

AED 1,006.53

AED 1,006.53 Each (inc. VAT)

HAZET Torque Tester, 2.5 → 25Nm, 1/4in Drive, 3 % Accuracy, 0.25Nm Increment

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAZET

Digital

No

Drive Size

1/4in

Measuring Range

2.5 → 25Nm

Scale Graduations

0.25Nm

Accuracy

3 %

Country of Origin

Taiwan, Province Of China