HAZET Torque Tester, 40 → 200Nm, 1/2in Drive, 3 % Accuracy, 1Nm Increment
Technical Document
Specifications
Brand
HAZETDigital
No
Drive Size
1/2in
Measuring Range
40 → 200Nm
Scale Graduations
1Nm
Accuracy
3 %
Country of Origin
China
AED 972.93
AED 972.93 Each (ex VAT)
AED 1,021.58
AED 1,021.58 Each (inc. VAT)
HAZET Torque Tester, 40 → 200Nm, 1/2in Drive, 3 % Accuracy, 1Nm Increment
1
AED 972.93
AED 972.93 Each (ex VAT)
AED 1,021.58
AED 1,021.58 Each (inc. VAT)
HAZET Torque Tester, 40 → 200Nm, 1/2in Drive, 3 % Accuracy, 1Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HAZETDigital
No
Drive Size
1/2in
Measuring Range
40 → 200Nm
Scale Graduations
1Nm
Accuracy
3 %
Country of Origin
China