HAZET Torque Tester, 60 → 320Nm, 1/2in Drive, 3 % Accuracy, 2Nm Increment

RS Stock No.: 646-998Brand: HAZETManufacturers Part No.: 5123-3CT
View all in Torque Testers

Technical Document

Specifications

Brand

HAZET

Digital

No

Drive Size

1/2in

Measuring Range

60 → 320Nm

Scale Graduations

2Nm

Accuracy

3 %

Country of Origin

Taiwan, Province Of China

AED 1,072.63

AED 1,072.63 Each (ex VAT)

AED 1,126.26

AED 1,126.26 Each (inc. VAT)

HAZET Torque Tester, 60 → 320Nm, 1/2in Drive, 3 % Accuracy, 2Nm Increment

AED 1,072.63

AED 1,072.63 Each (ex VAT)

AED 1,126.26

AED 1,126.26 Each (inc. VAT)

HAZET Torque Tester, 60 → 320Nm, 1/2in Drive, 3 % Accuracy, 2Nm Increment

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAZET

Digital

No

Drive Size

1/2in

Measuring Range

60 → 320Nm

Scale Graduations

2Nm

Accuracy

3 %

Country of Origin

Taiwan, Province Of China