Technical Document
Specifications
Brand
HeckelSeries
RUN-R 200
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Green
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Microfibre
Country of Origin
Italy
AED 617.66
AED 617.66 1 Pair (ex VAT)
AED 648.54
AED 648.54 1 Pair (inc. VAT)
1
AED 617.66
AED 617.66 1 Pair (ex VAT)
AED 648.54
AED 648.54 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeckelSeries
RUN-R 200
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Green
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Microfibre
Country of Origin
Italy