Technical Document
Specifications
Brand
HeckelSeries
RUN-R 510
Gender
Men
Shoe Size EU
40
Shoe Size UK
6.5
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh
Country of Origin
Italy
AED 570.88
AED 570.88 1 Pair (ex VAT)
AED 599.42
AED 599.42 1 Pair (inc. VAT)
1
AED 570.88
AED 570.88 1 Pair (ex VAT)
AED 599.42
AED 599.42 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeckelSeries
RUN-R 510
Gender
Men
Shoe Size EU
40
Shoe Size UK
6.5
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh
Country of Origin
Italy