Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 12.5, EU 47

RS Stock No.: 217-6220Brand: HeckelManufacturers Part No.: 6731347
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

47

Shoe Size UK

12.5

Shoe Size US

13.5

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

30

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 565.11

AED 565.11 1 Pair (ex VAT)

AED 593.37

AED 593.37 1 Pair (inc. VAT)

8888 MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 12.5, EU 47

AED 565.11

AED 565.11 1 Pair (ex VAT)

AED 593.37

AED 593.37 1 Pair (inc. VAT)

8888 MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 12.5, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

MACSOLE® ADVENTURE 3.0

Gender

Men

Shoe Size EU

47

Shoe Size UK

12.5

Shoe Size US

13.5

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Full Grain Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

30

Country of Origin

Vietnam