Heico, Delta Protekt Steel Lock Nut, M10

RS Stock No.: 914-3428Brand: HeicoManufacturers Part No.: H-HLM-10
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

Heico

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M10

Material

Steel

Type

Wedge-Lock Nut

Finish

Delta Protekt

Width

21.80mm

Country of Origin

Germany

Product details

Heico Wedgelock Nuts

If you require a high quality user friendly bolt securing system the Heico wedge lock nut is the answer. The wedge lock nut can be used within demanding applications and is prefect for repeated use. The combined use of the nut and the wedge lock washers allows you an efficient and easy means of securing bolts even with extreme vibration and loads. Your wedge lock nut is pre-assembled including the wedge lock washer which is in the correct position securing a bolted joint.

FEATURES:
Complete one piece design eliminating misuse
Minimal operating and production breakdowns
Easy to use in hard to reach areas
Fixed in the correct position
Reduced assembly time
Reduced individual parts
Safe, efficient and easy installation
Reusable with no reduced quality or function
Variety of sizes available


APPLICATION:
Automotive
Construction
Energy
Railways

Wedgelock Nuts

Stock information temporarily unavailable.

AED 416.12

AED 416.12 1 Bag of 25 (ex VAT)

AED 436.93

AED 436.93 1 Bag of 25 (inc. VAT)

Heico, Delta Protekt Steel Lock Nut, M10

AED 416.12

AED 416.12 1 Bag of 25 (ex VAT)

AED 436.93

AED 436.93 1 Bag of 25 (inc. VAT)

Heico, Delta Protekt Steel Lock Nut, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heico

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M10

Material

Steel

Type

Wedge-Lock Nut

Finish

Delta Protekt

Width

21.80mm

Country of Origin

Germany

Product details

Heico Wedgelock Nuts

If you require a high quality user friendly bolt securing system the Heico wedge lock nut is the answer. The wedge lock nut can be used within demanding applications and is prefect for repeated use. The combined use of the nut and the wedge lock washers allows you an efficient and easy means of securing bolts even with extreme vibration and loads. Your wedge lock nut is pre-assembled including the wedge lock washer which is in the correct position securing a bolted joint.

FEATURES:
Complete one piece design eliminating misuse
Minimal operating and production breakdowns
Easy to use in hard to reach areas
Fixed in the correct position
Reduced assembly time
Reduced individual parts
Safe, efficient and easy installation
Reusable with no reduced quality or function
Variety of sizes available


APPLICATION:
Automotive
Construction
Energy
Railways

Wedgelock Nuts