Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Steel Cable Organiser, 5 Rings, 480x77x44mm

RS Stock No.: 269-5067Brand: HellermannTytonManufacturers Part No.: 854-05162
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cable Organiser

Dimensions

480x77x44mm

Material

Steel

Height U

1U

Height (U)

1U

Number of Rings

5

Series

HTC

Quantity

1 pc

Country of Origin

China

Stock information temporarily unavailable.

AED 51.45

AED 51.45 Each (ex VAT)

AED 54.02

AED 54.02 Each (inc. VAT)

HellermannTyton Steel Cable Organiser, 5 Rings, 480x77x44mm

AED 51.45

AED 51.45 Each (ex VAT)

AED 54.02

AED 54.02 Each (inc. VAT)

HellermannTyton Steel Cable Organiser, 5 Rings, 480x77x44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Organiser

Dimensions

480x77x44mm

Material

Steel

Height U

1U

Height (U)

1U

Number of Rings

5

Series

HTC

Quantity

1 pc

Country of Origin

China