HellermannTyton Connectivity 12 Port SC Multimode Fibre Optic Patch Panel With 12 Ports Populated

RS Stock No.: 261-5335Brand: HellermannTyton ConnectivityManufacturers Part No.: MDU-S1-04SC12SA1
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

SC

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom

AED 631.31

AED 631.31 Each (ex VAT)

AED 662.88

AED 662.88 Each (inc. VAT)

HellermannTyton Connectivity 12 Port SC Multimode Fibre Optic Patch Panel With 12 Ports Populated

AED 631.31

AED 631.31 Each (ex VAT)

AED 662.88

AED 662.88 Each (inc. VAT)

HellermannTyton Connectivity 12 Port SC Multimode Fibre Optic Patch Panel With 12 Ports Populated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector Type

SC

Number Of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

United Kingdom