Technical Document
Specifications
Brand
HellermannTytonSeries
EVO9iHT
Tool Type
Cable Tie Tool
Cable Tie Capacity
4.6 → 13.5mm
Material
Metal, Plastic
Weight
373g
Country of Origin
China
Stock information temporarily unavailable.
AED 1,897.66
AED 1,897.66 Each (ex VAT)
AED 1,992.54
AED 1,992.54 Each (inc. VAT)
HellermannTyton EVO9iHT Cable Tie Gun, 4.6 → 13.5mm Capacity
1
AED 1,897.66
AED 1,897.66 Each (ex VAT)
AED 1,992.54
AED 1,992.54 Each (inc. VAT)
HellermannTyton EVO9iHT Cable Tie Gun, 4.6 → 13.5mm Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSeries
EVO9iHT
Tool Type
Cable Tie Tool
Cable Tie Capacity
4.6 → 13.5mm
Material
Metal, Plastic
Weight
373g
Country of Origin
China