HellermannTyton Cable Tie, 301mm x 4.8 mm Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 194-6379Brand: HellermannTytonManufacturers Part No.: 111-01402 MCTS300-PA66MP+-BN
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

301mm

Width

4.8 mm

Material

Polyamide 6.6 (PA66)

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

150N

Series

MCTS

Maximum Bundle Diameter

80mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 607.32

AED 607.32 1 Bag of 100 (ex VAT)

AED 637.69

AED 637.69 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 301mm x 4.8 mm Polyamide 6.6 (PA66), Pk-100

AED 607.32

AED 607.32 1 Bag of 100 (ex VAT)

AED 637.69

AED 637.69 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 301mm x 4.8 mm Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

301mm

Width

4.8 mm

Material

Polyamide 6.6 (PA66)

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

150N

Series

MCTS

Maximum Bundle Diameter

80mm

Country of Origin

Japan