Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Cable Tie, Inside Serrated, 205mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 231-9362Brand: HellermannTytonManufacturers Part No.: 111-02159 T18L-PA66HS-NADistrelec Article No.: 15546819
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

205mm

Width

2.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

T18L

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546819

Country of Origin

Singapore

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146

Stock information temporarily unavailable.

AED 47.48

AED 47.48 1 Bag of 100 (ex VAT)

AED 49.85

AED 49.85 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 205mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

AED 47.48

AED 47.48 1 Bag of 100 (ex VAT)

AED 49.85

AED 49.85 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Inside Serrated, 205mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 47.48
15 - 49AED 45.94
50+AED 44.29

Technical Document

Specifications

Length

205mm

Width

2.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

T18L

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546819

Country of Origin

Singapore

Product details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146